text.skipToContent text.skipToNavigation

Manufacturer Part #

199D475X9010A1V1

Tantalum Capacitors - Solid Leaded 4.7uF 10volts 10% A case .10 LS Radial

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Vishay 199D475X9010A1V1 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±10%
Leakage Current: 0.5µA
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: H  7.11mm x D  4.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
1,000
$0.735
2,000+
$0.715
Product Variant Information section