text.skipToContent text.skipToNavigation

Manufacturer Part #

A3921KLPTR-T

A3921 Series 5.5-50V PWM Motor Driver Pre-Driver Half Bridge IC - TSSOP-28

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A3921KLPTR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 5.5V to 50V
No of Outputs: Dual
Output Current-Max: 28mA
Supply Current: 10mA
Supply Voltage-Max: 50V
Supply Voltage: 5.5V to 50V
Turn-off Delay Time: 20ns
Turn-on Delay Time: 35ns
Interface: PWM
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,720.00
USD
Quantity
Unit Price
4,000+
$1.93
Product Variant Information section