Manufacturer Part #
A3921KLPTR-T
A3921 Series 5.5-50V PWM Motor Driver Pre-Driver Half Bridge IC - TSSOP-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A3921KLPTR-T - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| Load Voltage: | 5.5V to 50V |
| No of Outputs: | Dual |
| Output Current-Max: | 28mA |
| Supply Current: | 10mA |
| Supply Voltage-Max: | 50V |
| Supply Voltage: | 5.5V to 50V |
| Turn-off Delay Time: | 20ns |
| Turn-on Delay Time: | 35ns |
| Interface: | PWM |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TSSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-28
Mounting Method:
Surface Mount