text.skipToContent text.skipToNavigation

Manufacturer Part #

MPMT10011002AT1

Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Vishay MPMT10011002AT1 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 1kΩ/10kΩ
Tolerance (%): ±0.1%
Power Dissipation: 0.2W
Voltage Rating: 100V
Technology: Thin Film
Type: Voltage Divider
Temp Coefficient: ±2ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,230.00
USD
Quantity
Unit Price
1,000+
$2.23
Product Variant Information section