ZTX603 in Bulk by Diodes Incorporated | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX603

ZTX603 Series 80V 1 A NPN Silicon Planar Medium Power Darlington Transistor TO92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Diodes Incorporated ZTX603 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 2000
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The ZTX603 is a NPN Silicon planar medium power Darlington Transistor with 80 V collector to Emitter voltage.

Features:

  • 80 Volt VCEO
  • 1 Amp continuous current
  • Gain of 2K at IC=1 Amp
  • Ptot= 1 Watt

 

 

 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
1
$0.31
100
$0.30
300
$0.295
1,000
$0.29
3,000+
$0.275
Product Variant Information section