Manufacturer Part #
LLS1K332MELB
LS Series 3300 uF 80 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Snap Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Nichicon LLS1K332MELB - Product Specification
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
Nichicon LLS1K332MELB - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 3300µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 80V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 3250mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 30mm x D 30mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
1,885
USA:
1,885
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$2.26
25
$2.21
75
$2.18
150
$2.16
400+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Snap Mount