Manufacturer Part #
09200102812
HAN A Series Size 10A 10 position Ground 16 AMP Female Insert
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
HARTING 09200102812 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
HARTING 09200102812 - Technical Attributes
| No of Positions: | 10 |
| Contact Termination: | Screw Terminal |
| Style/Orientation: | Socket |
| Material: | Thermoplastic |
Features & Applications
The 09200102812 is a HAN 10A offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.
These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.
Features:
- Female insert for HAN 10 A connector
- Current 16 A Voltage 250 V
- Screw termination and allows 10 poles + ground ( PE)
Application:
- Industrial Purpose
Available Packaging
Package Qty:
1 per Bulk