Manufacturer Part #
4-6609929-4
Corcom- P Series 10 Amp 250 VAC Panel Mount Power Entry Module-PE0S0DHX0
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Box | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 4-6609929-4 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Features & Applications
Tyco Electronics is the world’s leading connector manufacturer and has addressed a variety of power entry needs by combining several functions such as on/off switching, voltage selection switching, fusing, filtering in combination with an IEC power entry connector.
The P Series of power entry modules provides a dual voltage selector which is integrated with the fuseholder. To simplify the wiring in each individual application, Tyco Electronics provides dedicated voltage selectors for different voltage selection schemes. The voltage selector installed will allow proper wiring from these applications. No matter what voltage selection scheme is used, wiring is always made to the same four terminals.
Applications
The P series power entry modules find wide use in communications, computer and consumer electronics, industrial, commercial, instrumentation and medical equipment.
The 4-6609929-4 is a Corcom- P Series 10 Amp 250 VAC Panel Mount Power Entry Module-PE0S0DHX0Available Packaging
Package Qty:
16 per Box