Manufacturer Part #
NCV8184DR2G
NCV8184 Series 70 mA 0 to 5 V ADJ LDO Tracking Regulator/Line Driver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2603 | ||||||||||
Product Specification Section
onsemi NCV8184DR2G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4V |
| Input Voltage-Max: | 42V |
| Output Voltage Range: | -3V to +45V |
| Output Voltage Fixed: | 0V/5V |
| Dropout Voltage-Max: | 600mV |
| Output Current-Max: | 70mA |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 70µA |
| No. of Outputs: | Single |
| Load Regulation: | 3mV |
| Current - Limit: | 225mA |
| Line Regulation: | 3mV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NCV8184DR2G is a monolithic integrated low dropout tracking voltage regulator, available in a SOIC-8 package.
Features:
- 70 mA Source Capability
- Output Tracks within ±3.0 mV
- Low Input Voltage Tracking Performance (Works Down to VREF = 2.1 V)
- Low Dropout (0.35 V Typ. @ 50 mA)
- Low Quiescent Current
- Thermal Shutdown
- Wide Operating Range
- Internally Fused Leads in SOIC−8 Package
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications:
- Automotive
- Sensor Applications
- Increased Regulator Capability
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
2,500
$0.435
5,000
$0.43
7,500+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount