Manufacturer Part #
S3K-E3/57T
RS3K Series 800 V 3 A Surface Mount Fast Switching Rectifier - DO-214AB
Product Specification Section
Vishay S3K-E3/57T - Product Specification
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
Vishay S3K-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Forward Voltage: | 1.15V |
Reverse Voltage-Max [Vrrm]: | 800V |
Reverse Current-Max: | 10µA |
Peak Current-Max: | 100A |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
850
$0.0851
2,550
$0.0827
4,250
$0.0816
8,500
$0.0801
17,000+
$0.0779
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount