Manufacturer Part #
MINISMDC014F-2
MINISMDC Series 1812 60 V 0.14 A Surface Mount PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Littelfuse MINISMDC014F-2 - Product Specification
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
Littelfuse MINISMDC014F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 60V |
| Hold Current [Ih]: | 0.14A |
| Trip Current: | 0.28A |
| Current Rating: | 10A |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The MINISMDC014F Series 60 V 0.14 A 1812 Surface Mount Polyswitch Resettable Fuse
Product Highlights:
- Surface Mount Application
- Vmax = 60 V
- Imax = 10 A
- Family Name = miniSMD
- Surface Mount Construction
- Vmax (V) = 60
- Imax (A) = 10
- IH (Room Temperature) (A) = 0.14
- IT (Room Temperature) (A) = 0.28
- Rmin (?) = 1.50
- R1 Max [Post Trip] (?) = 6.00
Pricing Section
Global Stock:
1,252
USA:
1,252
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.395
15
$0.315
50
$0.28
250
$0.23
1,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount