Manufacturer Part #
61320-1
Commercial Mate-N-Lok Pre-Tin Printed Circuit Board Tab Socket Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 1933 | ||||||||||
Product Specification Section
TE Connectivity 61320-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | PCB |
| No of Positions: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage Rating: | 250V |
| Mounting Method: | PCB Mount |
Features & Applications
The 61320-1 is a Commercial Mate-N-Lok Pre-Tin Printed Circuit Board Tab Socket Contact.
The Commercial MATE-N-LOK Connector performance characteristics are based on free hanging and panel mount connectors, loaded with contacts crimped on stranded wire.
Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Contact
- Industry Application = Standard, TESTANDMEASURE, TMPOWERP, TMWIRE2BOARD
- Contact - Rated Current (A) = 13
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Contact Type = Socket
- Contact Plating, Mating Area, Material = Pre-Tin
- Contact Base Material = Phosphor Bronze
- Tail Plating Material = Pre-Tin
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
150
$0.134
400
$0.131
1,250
$0.128
2,500
$0.127
7,500+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount