Manufacturer Part #
S1G-E3/5AT
S1G Series 1 A 400 V Surface Mount Glass Passivated Rectifier - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Vishay S1G-E3/5AT - Product Specification
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
Vishay S1G-E3/5AT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 1µA |
| Peak Current-Max: | 40A |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The S1G-E3/5AT is a Surface Mount Glass Passivated Rectifier. It is available in a DO-214AC (SMA) package.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications:
- Switching Power supplies
- Converters
- Inverters
- Freewheeling diodes
View the list of available S1G-E3 Series of Standard Rectifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
7,500
$0.022
15,000
$0.0217
22,500
$0.0215
37,500
$0.0213
75,000+
$0.0207
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount