text.skipToContent text.skipToNavigation

Manufacturer Part #

ICS-328-T

ICS Series 28 Positions 7.62mm Row Spacing 2.54mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Adam Tech ICS-328-T - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Features & Applications

The ICS Series IC Sockets from Adam Tech are low profile single or dual row IC Sockets.The ICS series has a .100" centerline pin spacing and either .300" or .600" row spacing. All Adam Tech IC sockets are manufactured with Adam Tech's Single Beam Dual Wipe contacts, which produces a high pressure wiping action for superior connectivity. In addition to an internal contact stop which prevents over stressing of the contact, each has a wide lead in to eliminate mis-mating and closed bottom anti-solder wicking design.

ICS-328-T is a .100" socket with .300" row spacing and has 28 positions. This model is Tin Plated. 

Pricing Section
Global Stock:
27,453
USA:
27,453
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$0.11
USD
Quantity
Unit Price
1
$0.113
250
$0.112
1,000
$0.109
2,500
$0.107
10,000+
$0.103
Product Variant Information section