ST16C2450CJ44-F in Tube by MaxLinear | UART | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST16C2450CJ44-F

ST16C2450 Series 1.5 Mbps 5.5 V Dual Surface Mount UART - PLCC-44

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear ST16C2450CJ44-F - Technical Attributes
Attributes Table
Data Rate: 1.5Mbps
No of Functions / Channels: 2
Interface Type: Parallel
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 3mA
Power Dissipation: 0.5W
Clock Frequency-Max: 24MHz
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications

The ST16C2450 (2450) is a dual universal asynchronous receiver and transmitter (UART). The ST16C2450 is an improved version of the NS16450 UART with higher operating speed and lower access time. The 2450 provides enhanced UART functions with a modem control interface, and data rates up to 1.5Mbps. Onboard status registers provide the user with error indications and operational status.

System interrupts and modem control features may be tailored by external software to meet specific user requirements. An internal loop-back capability allows onboard diagnostics. Independent programmable baud rate generators are provided to select transmit and receive clock rates from 50 Bps to 1.5 Mbps. The Baud rate generator can be configured for either crystal or external clock input.

The 2450 is available in a 40-pin plastic-DIP, 44-pin PLCC, and 48-pin TQFP packages. The 2450 is fabricated in an advanced CMOS process to achieve low drain power and high speed requirements.

Features

  • Pin and functionally compatible to ST16C2550, Software compatible with INS8250
  • 1.5 Mbps transmit/receive operation (24MHz Max.)
  • Independent transmit and receive UART control
  • Four selectable Receive FIFO interrupt trigger levels
  • Modem control signals (-CTS, -RTS, -DSR, -DTR, -RI, -CD)
  • Programmable character lengths (5, 6, 7, 8) with even, odd, or no parity
  • Status report register
  • Crystal or external clock input
  • 460.8 Kbps transmit/receive operation with 7.3728MHz crystal or external clock source
  • TTL compatible inputs, outputs
  • Pb-Free, RoHS Compliant Versions Offered
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
189
Multiple Of:
27
Total
$1,164.24
USD
Quantity
Unit Price
1
$6.34
10
$6.27
30
$6.22
125
$6.16
300+
$6.07
Product Variant Information section