text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9741-1C-12DE

AZ9741 Series 30 A SPDT 12 VDC Mini-ISO PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9741-1C-12DE - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance. American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

FEATURES
• PCB terminals
• 40 Amp contact rating
• High operating temperature (125°C)
• Resistor or diode parallel to coil available
• Epoxy sealed versions available
• SPST (1 Form A), SPDT (1 Form C)
• ISO/TS 16949, ISO14001
• Tested in accordance with SAE J2544

The AZ9741-1C-12DE is a low cost 40 amp Mini-ISO automotive relay with a nominal coil voltage of 12 VDC. The AZ9741-1C-12DE features PCB terminals, SPDT version, and a high operating termperature 125C. This relay is built in accordance to automotive industry standards of TS 6949 and tested to automoitve spec SAE J2544.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$568.00
USD
Quantity
Unit Price
20
$1.48
60
$1.46
100
$1.45
300
$1.42
500+
$1.40
Product Variant Information section