Manufacturer Part #
NTR4502PT1G
Single P-Channel 30 V 350 mOhm 10 nC 1.25 W Silicon SMT Mosfet - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
onsemi NTR4502PT1G - Product Specification
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
onsemi NTR4502PT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | -30V |
| Drain-Source On Resistance-Max: | 350mΩ |
| Rated Power Dissipation: | 1.25W |
| Qg Gate Charge: | 10nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | -1.95A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 35ns |
| Rise Time: | 20ns |
| Fall Time: | 30ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | -3V |
| Technology: | Si |
| Height - Max: | 1.11mm |
| Length: | 3.04mm |
| Input Capacitance: | 200pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
51,000
USA:
51,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
3,000
$0.0661
9,000
$0.0646
15,000
$0.0638
60,000
$0.0619
90,000+
$0.0607
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0661 / Stock: 51,000 Qty: 3,000+$0.0661 Stock: 51,000
- Reel Qty: 3,000+ / Unit Price: $0.0661 / Stock: 0 Qty: 3,000+$0.0661 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0661 / Stock: 36,000 Qty: 3,000+$0.0661 Stock: 36,000
- Reel Qty: 3,000+ / Unit Price: $0.0661 / Stock: 0 Qty: 3,000+$0.0661 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0661 / Stock: 0 Qty: 3,000+$0.0661 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount