text.skipToContent text.skipToNavigation

Manufacturer Part #

8829-0-15-15-23-27-10-0

8829 - Solder Mount Female Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 8829-0-15-15-23-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 1
Gender: Female Receptacle
Termination: Solder
Features & Applications

The 8829-0-15-15-23-27-10-0 is a 8829 Series Solder Mount 0.102 Leads Range With No Tail Receptacle.

Specifications:

  • Shell Material:
  • BRASS ALLOY (UNS C36000) per ASTM B 16
  • Properties of BRASS ALLOY:
  • Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
  • Hardness as machined: 80-90 Rockwell B
  • Density: .307 lbs/in3
  • Electrical conductivity: 26% IACS
  • Melting point: 900°C/885°C (liquidus/solidus)

View the Available 8829 Series of Receptacles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,020.00
USD
Quantity
Unit Price
1
$1.09
30
$1.08
100
$1.06
300
$1.05
1,000+
$1.02
Product Variant Information section