Manufacturer Part #
1N4007G
1N4007 Series 1000 V 1 A Axial Lead Standard Recovery Rectifier - CASE 59-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:CASE 59 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
onsemi 1N4007G - Product Specification
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
onsemi 1N4007G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 0.93V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 30A |
| Package Style: | CASE 59 |
| Mounting Method: | Through Hole |
Features & Applications
This standard rectifier is designed for general purpose, low power applications.
Features:
- Case: Epoxy, Molded
- Weight: 0.4 gram (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case
- Shipped in plastic bags, 1000 per bag
- Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
- Available in Fan-Fold Packaging, 3000 per box, by adding a "FF" suffix to the part number
- Polarity: Cathode Indicated by Polarity Band
- Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
- Pb-Free Packages are Available
Pricing Section
Global Stock:
51,017
USA:
51,017
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.0238
1,250
$0.0232
4,000
$0.0226
12,500
$0.0221
40,000+
$0.021
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
CASE 59
Mounting Method:
Through Hole