Manufacturer Part #
HCM4927000000ABJT
HCM49 Series 27 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal
Product Specification Section
CITIZEN FINEDEVICE HCM4927000000ABJT - Product Specification
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
CITIZEN FINEDEVICE HCM4927000000ABJT - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 27MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 50Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 11.4mm x W 4.83mm |
No of Pins: | 2 |
Package Style: | METAL CAN |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.131
2,000
$0.129
3,000
$0.128
4,000
$0.127
5,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
METAL CAN
Mounting Method:
Surface Mount