Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
B13B-PH-K-S(LF)(SN)
Download the CAD models for this product. Learn more about SnapMagic.
250 per Box
Through Hole
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The PH series wire to board crimp style connector features a shrouded header that is compatible with the KR/KRD/CR insulation displacement connectors. The PH series has a 2mm pitch, an 8mm stacking height and a 4mm width and a printed circuit board retention mechanism.
The B13B-PH-K-S(LF)(SN) is a thirteen (13) circuit, top entry, 2mm pitch, single row, throughhole shrouded header. The board mounting header is white, and male pin posts are brass with a copper undercoat and tin plated. They have a crimp style termination and is rated for 2amps and 100v.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.