text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC245AMTCX

74HC Series CMOS Octal 3-STATE Bidirectional Buffer Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC245AMTCX - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The MM74HC245AMTCX is a Bidirectional octal 3-STATE buffer, utilizes advanced silicon-gate CMOS technology, and is intended for two-way asynchronous communication between data buses. Available in TSSOP-20 package.

This circuit possesses the low power consumption and high noise immunity usually associated with CMOS circuitry, yet has speeds comparable to low power Schottky TTL circuits.

Features:

  • Typical propagation delay: 13 ns
  • Wide power supply range: 2–6 V
  • Low quiescent current: 80 PA maximum (74 HC)
  • 3-STATE outputs for connection to bus oriented systems
  • High output drive: 6 mA (minimum)

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$855.00
USD
Quantity
Unit Price
2,500
$0.173
5,000
$0.171
7,500
$0.169
12,500+
$0.166
Product Variant Information section