text.skipToContent text.skipToNavigation

Manufacturer Part #

0603ZC104KAT2A

0603 100 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 1827
Product Specification Section
KYOCERA AVX 0603ZC104KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
143
USA:
143
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
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
$0.10
USD
Quantity
Unit Price
1
$0.10
15
$0.0751
100
$0.0576
400
$0.0449
2,000+
$0.0301