Manufacturer Part #
EG1248
EG Series SPDT On-On Vertical Through Hole Slide Switch
Product Specification Section
E-Switch EG1248 - Product Specification
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
E-Switch EG1248 - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-On |
Circuitry: | SPDT |
Voltage Rating: | 30V |
Contact Current-Max: | 0.1A |
Insulation Resistance: | 100Ω |
Contact Resistance: | 20mΩ |
Contact Material: | Silver Over Copper |
Contact Plating: | Silver |
Termination Style: | Vertical |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -20°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.46
50
$0.45
150
$0.44
300
$0.43
1,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
800 per Bulk
Mounting Method:
Through Hole