TC74A5-3.3VCTTR in Reel by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC74A5-3.3VCTTR

TC74 Series 5.5 V Tiny Serial Digital Thermal Sensor - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC74A5-3.3VCTTR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The TC74A5-3.3VCTTR is a serially accessible, digital temperature sensor particularly suited for low cost and small form-factor applications. Available in a SOT-23A-5 package.

Features:

  • Outputs Temperature as an 8-Bit Digital Word
  • Simple SMBus/I2C™ Serial Port Interface
  • Solid-State Temperature Sensing:
  • ±2°C (max.) Accuracy from +25°C to +85°C
  • ±3°C (max.) Accuracy from 0°C to +125°C
  • Supply Voltage of 2.7V to 5.5V
  • Low Power:
  • 200 μA (typ.) Operating Current
  • 5 μA (typ.) Standby Mode Current

Applications:

  • Thermal Protection for Hard Disk Drives and other PC Peripherals
  • PC Card Devices for Notebook Computers
  • Low Cost Thermostat Controls
  • Power Supplies
  • Thermistor Replacement
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,715.00
USD
Quantity
Unit Price
3,000+
$0.905
Product Variant Information section