Manufacturer Part #
WP115VEGW
Red/Green T-1 3 mm 60° Diffused 50/50 mcd 2/2.2 V Indicator LED Through Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Kingbright WP115VEGW - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
China
HTS Code:
8541.41.00.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright WP115VEGW - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Red / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V/2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 50mcd/30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 627nm/565nm |
| Rated Power: | 75mW/62.5mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 5mm x D 4mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The WP115VEGW is a 3 mm diameter high efficiency red/green Bi-color LED with diffused lens.
Features:
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- Long life - solid state reliability
- RoHS compliant
Applications:
- Automation
- Medical Equipment
- Handheld devices
Pricing Section
Global Stock:
7,150
USA:
7,150
Factory Lead Time:
6 Weeks
Quantity
Unit Price
150
$0.139
300
$0.137
750
$0.134
1,500
$0.132
3,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1
Mounting Method:
Through Hole