Manufacturer Part #
WSL2010R0200FEA
WSL Series 2010 0.5 W 0.02 Ohm ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Vishay WSL2010R0200FEA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Vishay WSL2010R0200FEA - Technical Attributes
| Resistance: | 0.02Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Working Voltage-Nom: | 0.141V |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 2010 (5025 Metric) |
| Height - Max: | 0.89mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
Vishay’s WSL Power Metal Strip® current sensing resistors combine superior performance in high-temperature applications with a wide range of package sizes and a choice of resistance values from 0.0002 Ohms to 1 Ohm. These patented, state-of-the-art products deliver overload capabilities equivalent to wirewound devices and temperature coefficients as low as 30 ppm/°C.
Current sensing Power Metal Strip® resistors allow control circuitry to monitor the level of current in a circuit by translating current into a voltage that can be monitored easily. The devices work by resisting the current flow in a circuit to a calibrated level, thus allowing a voltage drop to be detected and monitored by control circuitry. The low resistance values of Power Metal Strip® resistors allow this function to be carried out with exceptional efficiency.
Current Sensing Power Metal Film can be used in a variety of applications and is ideal for:
• All types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers.
• Proprietary processing technique produces extremely low resistance values (down to 0.001 O)
• All welded construction
• Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (< 20 ppm/°C)
• Solderable terminations
• Very low inductance 0.5 nH to 5 nH
• Excellent frequency response to 50 MHz
• Low thermal EMF (< 3 µV/°C)
• Lead (Pb)-free version is RoHS compliant
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount