MR36-SC-14 in Box by Adam Tech | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MR36-SC-14

MR Series 36 Position Straight Socket Miniature Ribbon Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech MR36-SC-14 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 36
Termination: PCB
Material: Front Metal
Features & Applications

The MR36-SC-14 is a Part of MR Series 36 Position Straight Socket Miniature Ribbon connectors come in a variety of terminations including Solder Terminals, Straight PCB Tails, Right Angle PCB mount, Flat Cable IDC and Straddle Mount Card Edge

These connectors with their high pressure, flat wiping contacts are a very popular widely used interface especially in telecommunication applications. Offered in 14, 24, 36 and 50 positions they are a good choice for high reliability positive latching connector applications

Features:

  • Available in many termination styles
  • High pressure blade contacts
  • Industry standard compatibility
  • Durable metal shell design
  • Variety of Mating and mounting options

Material & Specifications:

  • Standard insulator: PBT, Glass filled, rated UL94V-0
  • Optional Hi-Temp insulator: Nylon 6T, rated UL94V-0
  • Insulator Color: Blue (Black optional)
  • Contacts: Phosphor Bronze
  • Shell: Steel, nickel plated
  • Contact Plating: Gold over Nickel
  • Operating Voltage: 250 V AC
  • Current Rating: 1 Amp max.
  • Contact Resistance: 35 mΩ max.
  • Insulation Resistance: 1000 MΩ min.
  • Dielectric Withstanding Voltage: 1000V AC for 1 minute
  • Insertion force: 12 oz max.
  • Withdrawal force: 4.8 oz min.
  • Operating Temperature: -55°C to +105°C
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.20
USD
Quantity
Unit Price
40
$1.94
120
$1.91
200
$1.90
600
$1.87
1,000+
$1.85
Product Variant Information section