text.skipToContent text.skipToNavigation

Manufacturer Part #

SD101AW-TP

SD101AW Series 60 V 2 A Surface Mount Small Signal Schottky Diode - SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Micro Commercial Components SD101AW-TP - Technical Attributes
Attributes Table
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Power Dissipation: 400mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The SD101AW-TP is a 60 V 2 A Surface Mount Small Signal Schottky Diode available in SOD-123 Package.

Features:

  • Lead Free Finish/RoHS Compliant
  • For general purpose applications
  • The SD101AW to SD101CW series is a Metal-on-silicon Schottky barrier device which is protected by a PN Junction Guard ring
  • Low Forward Voltage Drop
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Polarity: Indicated by Cathode Band
Pricing Section
Global Stock:
6,000
USA:
6,000
156,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$60.90
USD
Quantity
Unit Price
3,000
$0.0203
9,000
$0.0198
15,000
$0.0196
45,000
$0.0191
75,000+
$0.0187
Product Variant Information section