Manufacturer Part #
RO-0505S
RO Series 1 W Single Output 5 V DC/DC Converter - SIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:42 per Tube Package Style:SIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
RECOM RO-0505S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The RO-0505S is a DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
Features:
- Industry Standard Pinout
- 1 kVDC or 2 kVDC Isolation
- UL94V-0 Package Material
- Optional Continuous Short Circuit Protected
- Fully Encapsulated
- Custom Solutions Available
- Efficiency to 85%
Pricing Section
Global Stock:
326
USA:
326
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
5
$5.32
15
$5.22
30
$5.15
50
$5.10
125+
$4.98
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole