Manufacturer Part #
1-106505-2
HD20 Series 9 Position Size 1 Right Angle Socket w/Boardlock
TE Connectivity 1-106505-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:AMPLIMITE HDP Right AngleDescription of ChangesPlease be aware of an upcoming Plating change to the listed part numbers. Before: Board-lock plating is Bright Tin. After: Board-lock plating is Matte Tin. Reference performance test data: Matte-tin has same performanceReason for Changes:Change made to the Plating of Board-lock.First Ship Date of Changed Items (Changed Parts Only):08-MAY-2023
General Product Description:HDP20 D-SUB connectorsDescription of ChangesThe listed part numbers will be completely transferred from TE Poland to TE China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only): 01-NOV-2022
Part Status:
TE Connectivity 1-106505-2 - Technical Attributes
Style/Orientation: | Standard Panel Mount Plug |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | Cup |
Material: | Full Metal |
Shell Size: | 1 E |
Gender: | Female |
Color: | Black |
Current Rating: | 6A |
Contact Plating: | Gold Flash |
Insulation Resistance: | 5000MΩ |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
55 per Tray
Mounting Method:
PCB Mount