text.skipToContent text.skipToNavigation

Manufacturer Part #

1-106505-2

HD20 Series 9 Position Size 1 Right Angle Socket w/Boardlock

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TE Connectivity 1-106505-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Cup
Material: Full Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 6A
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
880
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,455.20
USD
Quantity
Unit Price
10
$2.98
25
$2.94
75
$2.89
150
$2.87
400+
$2.79
Product Variant Information section