Manufacturer Part #
ZRC330F03TA
ZRC330 Series 3.3 V 3% SMT Precision Low Knee Current Voltage Reference - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Diodes Incorporated ZRC330F03TA - Product Specification
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
Diodes Incorporated ZRC330F03TA - Technical Attributes
Attributes Table
| Type: | Shunt |
| Reference Voltage: | 3.3V |
| Tolerance (%): | ±3% |
| Rated Current: | 25mA |
| Forward (Drive) Current: | 25mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZRC330F03TA is a precision low knee current voltage reference with ±3% tolerance and a voltage reference of 3.3 V.
It's Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.
Features:
- Small outline SOT23 package
- No stabilizing capacitor required
- Low knee current, 15µA typical
- Typical slope resistance 0.6 O
- ± 3%, ± 2% and 1% tolerance
- Industrial temperature range
- Operating current 20 µA to 5 mA
- Green molding compound (No Br, Sb)
Applications:
- Battery powered and portable equipment
- Metering and measurement systems
- Instrumentation
- Test equipment
- Data acquisition systems
- Precision power supplies
- Crystal oscillators
View the List of available ZRC330 Series of voltage reference
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
9,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount