Manufacturer Part #
DAN222TL
DAN222 Series 80 V 300 mA SMT Ultra High-Speed Switching Diode-SOT-416
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM DAN222TL - Technical Attributes
Attributes Table
| Type: | Silicon Epitaxial Planar |
| Configuration: | Dual |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 150mW |
| Diode Capacitance-Max: | 3.5pF |
| Average Forward Current-Max: | 300mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Features & Applications
The DAN222TL is a Part of DAN222 Series 80 V 300 mA Ultra High-speed Switching Diode available in Surface mount SOT-416 Package.It has an storage temperature ranging between -55 to 150°C.
Features:
- Ultra Small mold type(EMD3)
- High reliability
Applications:
- Ultra high speed switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0337
45,000+
$0.033
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount