Manufacturer Part #
MLX90109EDC-AAA-000-TU
MLX90109 Series 3.1 - 5.5 V 125 kHz Surface Mount RFID Transceiver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Melexis MLX90109EDC-AAA-000-TU - Product Specification
Melexis MLX90109EDC-AAA-000-TU - Technical Attributes
| Type: | Read/Write |
| Clock Frequency-Max: | 125kHz |
| Range: | 1cm to 15cm |
| Supply Current: | 1.8mA |
| Supply Voltage: | 3.1V to 5.5V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MLX90109 is a single chip RFID transceiver for the 125kHz frequency range. It has been conceived for minimum system cost and minimum power consumption, offering all required flexibility for a state of the art AM transceiver base station.An external coil (L), and capacitor (C) are connected as a parallel resonant circuit, that determines the carrier frequency and the oscillator frequency of the reader. This eliminates zero modulation effects by perfect antenna tuning, and avoids the need for an external oscillator.
The reader IC can easily be switched to power down by setting the antenna amplitude to zero.
The MLX90109 can be configured to decode the transponder signal on-chip. In this case the decoded signal is available through a 2-wire interface with clock and data. For minimum interface wiring, the non-decoded transponder signal can also be made available on a single wire interface.
Features And Benefits
-Integrated RFID transceiver: Adressing 100kHz to 150kHz frequency range transponder, Biphase and Manchester ASK. ON/OFF keying modulation.
-Low Power and high performances: Unique Parallel Antenna concept for maximum power efficiency, Power down mode available, Baud rate selectable “on-chip” filtering for maximum sensitivity, No zero modulation problems.
-Low cost and compact design: SO8 package and high level of integration for compact reader design, No external quartz reference required, only 2 resistors plus antenna, On chip decoding for fast system design and ease of use, Open drain data and clock outputs for 2-wire serial communication.
Available Packaging
Package Qty:
80 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount