APBD3224ESGC-F01 in Reel by Kingbright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APBD3224ESGC-F01

Red/Green 3.2 x 2.4 x 2.4 mm 20° Clear 200/50 mcd 1.95/2.1 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APBD3224ESGC-F01 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 70mcd/55mcd
Viewing Angle: 20°
Wavelength: 627nm/565nm
Rated Power: 75*62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.4mm x L  3.2mm x W  2.4mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The APBD3224ESGC-F01 is a High Efficiency Red source and Super Bright Green source color devices. Red color device are made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode and Green source color devices are made with Gallium Phosphide Green Light Emitting Diode. Both has an operating temperature ranging between -40 to 85°C.

Features:

  • 3.2mmx2.4mm SMT LED, 2.4mm thickness
  • Low power consumption
  • Ideal for Backlight and IndicatorVarious colors and lens types available
  • Package : 1500pcs / reel
  • Moisture sensitivity level : level 3
  • RoHS compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.00
USD
Quantity
Unit Price
1,500
$0.128
3,000
$0.126
4,500
$0.125
6,000+
$0.124