Manufacturer Part #
SR305E105MARTR1
SR Series 7.62 x 7.62 mm 1uF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap®
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
KYOCERA AVX SR305E105MARTR1 - Product Specification
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
KYOCERA AVX SR305E105MARTR1 - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | Z5U |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | 10°C to 85°C |
| Lead Spacing: | 5.08mm |
| Dimension: | H 7.62mm x T 3.81mm x W 7.62mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.188
4,000
$0.185
6,000
$0.184
8,000
$0.183
10,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole