Manufacturer Part #
3-66104-0
Type III+ Series SKT24-20 Bright Tin Strip Pin & Socket Connectors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-66104-0 - Product Specification
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
TE Connectivity 3-66104-0 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Female/Socket Crimp |
| No of Positions: | 1 |
| Wire Gauge: | AWG 24-20 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +90°C |
| Mounting Method: | Cable Mount |
Features & Applications
The 3-66104-0 is a part of Type III+ Series SKT24-20 Bright Tin Strip Pin & Socket Connectors.
Features:
- Series = Type III+
- Insulation Support = Yes
- Termination Method to Wire/Cable = Crimp
- Termination End Plating = Bright Tin
- Pin Diameter (mm [in]) = 1.57 [0.062]
- Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
- Spring Material = Stainless Steel
- Contact Type = Socket
- Contact Classification = Signal
- Contact Plating, Mating Area, Material = Bright Tin
- Contact Base Material = Brass
- Contact Size = 16
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Cable Mount