Manufacturer Part #
AZ762-1A-24DE
AZ762 Series 16 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ762-1A-24DE - Product Specification
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
American Zettler AZ762-1A-24DE - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 16A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Features & Applications
The AZ762-1A-24DE is a part of AZ762 series Power Relays. It has an storage temperature ranging from - 40 °C to + 100 °C.
Features:
- Dielectric strength 5000 Vrms
- Low cost
- Epoxy sealed versions available
- AC and DC coils
- 16 Amp switching
- High inrush version available (80 A)
- Class B (130°C) standard
- Class F (155°C) versions available
- Isolation spacing greater than 10 mm
- UL, CUR file E44211, VDE 40006031
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.14
25
$1.13
75
$1.11
150
$1.10
400+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount