Manufacturer Part #
SMBJ30CA
SMBJ Series 600 W 30 V 53.5 Vcl Bidirectional Surface Mount TVS Diode - DO-214AA
Product Specification Section
Taiwan Semiconductor SMBJ30CA - Product Specification
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
Taiwan Semiconductor SMBJ30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 33.3V |
Clamping Voltage-Max: | 48.4V |
Directional: | Bi-Directional |
Peak Output Current: | 12.4A |
Reverse Leakage Current: | 5µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 30V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 36.8V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.0588
9,000
$0.0573
12,000
$0.0569
30,000
$0.0557
45,000+
$0.0545
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount