Manufacturer Part #
87667-2
AMPMODU MOD IV 26-22 AWG Crimp Snap In Female Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 87667-2 - Product Specification
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
TE Connectivity 87667-2 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 26-22 |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temp Range: | -65°C to +105°C |
| Mounting Method: | Wire Mount |
Features & Applications
The 87667-2 is a Socket type .100 AMPMODU Headers, Housings & Contacts in a package of Bag.
Product Features:
- Contact
- Contact Type = Socket
- Crimp Termination Method to Wire/Cable
- Applies To Wire/Cable
- Wire Insulation Diameter = 1.55mm
- Gold (30) Contact Plating, Mating Area, Material
- Discrete Wire Wire/Cable Type
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.455
75
$0.44
200
$0.435
750
$0.42
2,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount