Manufacturer Part #
SY88993AVKG
SY88993AV Series 5V/3.3V 3.2Gbps High Speed Limiting Post Amplifier - MSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:MSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip SY88993AVKG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of UNIG as a new final test site for selected SY100Exxx, SY10EP89Vxx, SY84xxx, SY88xxx and SYCUSTDIP1 device families available in various packages using Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of UNIG as a new final test site for selected SY100Exxx, SY10EP89Vxx, SY84xxx, SY88xxx and SYCUSTDIP1 device families available in various packages using Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip SY88993AVKG - Technical Attributes
| Input Voltage-Max: | 5V |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 3.3V to 5V |
| Package Style: | MSOP-10 |
| Mounting Method: | Surface Mount |
Features & Applications
The SY88993AVKG is a Part of SY88993AV Series, 5 V/3.3 V, 3.2 Gbps High Speed Limiting Post Amplifier. Its high and wide bandwidth is ideal for use as a post amplifier in fiber-optic receivers with data rates up to 3.2 Gbps.
It comes in a Package of MSOP-10 and its operting temperature ranges from -40 °C to 85 °C.
Features:
- > 3.2 Gbps operation
- Low noise CML data outputs
- Chatter-Free LOS generation
- Open Collector TTL LOS output
- TTL /EN Input
- Differential PECL inputs for data
- Single 3.3 V or 5 V power supply
- Designed for use with SY88922V and SY88905
- Available in a tiny 10-pin (3mm) MSOP
Applications:
- 1.25 Gbps and 2.1 Gbps Gigabit Ethernet
- 531 Mbps, 1062 Mbps and 2.5 Gbps SONET/SDH Fibre Channel
- 622Mbps
- Gigabit interface converter (GBIC)
- Small Form Factor Trancievers
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-10
Mounting Method:
Surface Mount