text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14050BDR2G

MC14050B Series 3 to 18 Vdc Surface Mount Hex Non-Inverter Buffer - SOIC-16

Product Specification Section
onsemi MC14050BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: MC1400
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 740mW
Propagation Delay: 140ns
Operating Temperature: -55°C to +125°C
Capacitance: 20pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -10mA
Low Level Output Current: 40mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14050BDR2G is a noninverting hex buffer which is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.

This device provide logic level conversion using only one supply voltage, VDD.

Features:

  • High Source and Sink Currents
  • High−to−Low Level Converter
  • Supply Voltage Range = 3.0 V to 18 V
  • VIN can exceed VDD
  • Meets JEDEC B Specifications
  • Improved ESD Protection On All Inputs
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Unit Price
2,500
$0.135
5,000
$0.134
7,500
$0.133
12,500
$0.132
25,000+
$0.129