Manufacturer Part #
B18B-PHDSS(LF)(SN)
2 mm Pitch 18 Position SMT Dual Row Top Entry Shrouded Wire to Board Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
JST B18B-PHDSS(LF)(SN) - Product Specification
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
JST B18B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 18 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The B18B-PHDSS(LF)(SN) is a part of PHD series 18 position 2 mm pitch Top entry Wire to Board Dual Row shrouded Header Crimp style Connector.
Features:
- Contact
- Reliable contact
- Fully shrouded header
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 3 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000M ?
View the Complete PHD Series of Connectors
Pricing Section
Global Stock:
970
USA:
970
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.315
100
$0.305
300
$0.30
1,000
$0.29
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole