text.skipToContent text.skipToNavigation

Manufacturer Part #

531102B02100G

TO-220 Package 10.40 C/W Thermal Resistance Small Heat Sink with Radial Fins

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 531102B02100G - Technical Attributes
Attributes Table
Thermal Resistance: 10.4°C/W
Material: Black Anodized
Dimension: H  38.1mm x L  12.7mm x W  34.92mm
Features & Applications
The 531102B02100G is an Extruded heat sink with radial fins notched base and solderable pins.

This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

Specifications:

  • Shape: Rectangular
  • Length: 1.50" (38.10 mm)
  • Width: 1.374" (34.90 mm)
  • Height of Fin: 0.500" (12.70 mm)
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Power Dissipation @ Temperature Rise: 7 W @ 70°C
  • Thermal Resistance @ Forced Air Flow: 4°C/W @ 300 LFM
  • Thermal Resistance @ Natural: 10.4°C/W
  • Package: TO-220
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,080.00
USD
Quantity
Unit Price
1
$4.58
10
$4.48
25
$4.41
50
$4.36
125+
$4.24
Product Variant Information section