Manufacturer Part #
DF9B-31S-1V(32)
31 position surface mount 1mm pitch straight board to board receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Hirose Electric DF9B-31S-1V(32) - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Hirose Electric DF9B-31S-1V(32) - Technical Attributes
| Mounting Method: | Surface Mount |
Features & Applications
The DF9 Sereis is a VESA and FPDI-1 compliant Board to Board connector. Miniature in size and with a 1 mm pitch, this Board to Board connector is built for designs with limited space such as Liquid Crystal Display systems, Mobile Phones and Note PC's. The DF9 series also features an easy lock mechanism and a trapezoid design which acts as a mis-insertion preventor.
The DF9B-31S-1V(32) is a thirty-one (31) position receptacle with a straight and surface mount contact style. It has a stacking height of 2.9 mm and has a tin plated contact mating area. This header also features a metal holddown option.
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount