Manufacturer Part #
MC14551BDG
MC14551B Series 3 to 18 Vdc Quad 2-Ch Analog Multiplexer/Demultiplexer - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC14551BDG - Technical Attributes
Attributes Table
| Logic Circuit: | Mux/Demux |
| Family: | MC1400 |
| No of Functions / Channels: | 4 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 3V to 18V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 90ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 7.5pF |
| No of Pins: | 16 |
| Quiescent Current: | 20µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14551BDG is a digitally−controlled analog switch with low ON impedance and very low OFF leakage current. Available in a SOIC-16 package.
Features:
- Triple Diode Protection on All Control Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Analog Voltage Range (VDD − VEE) = 3.0 to 18 V
- Linearized Transfer Characteristics
- Low Noise — 12 nV√Cycle, f ≥ 1.0 kHz typical
- For Low RON, Use The HC4051, HC4052, or HC4053 High−Speed CMOS Devices
- Switch Function is Break Before Make
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
125
$0.196
300
$0.193
1,000
$0.189
3,000
$0.185
10,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount