Manufacturer Part #
76SB08T
76 Series Raised Rocker SPST 8 Position Through Hole DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Grayhill 76SB08T - Product Specification
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
Grayhill 76SB08T - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 8 |
| Circuitry: | SPST |
| Actuator Style: | Raised |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Mounting Method: | Through Hole |
Features & Applications
The 76SB series DIP Switch, SPST, raised rocker, 8 position, tape seal, RoHS Compliant.
Key Features:
- Raised and Recessed, Rocker and PIANO-DIP® Styles
- Sealed Base Standard
- Spring and Ball Contact
- Top Tape Seal Option
Specifications:
- Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 150 mA, 30 Vdc
- Contact Resistance: Initial: 30 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
- Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 5,000 Mohms, After Life: 1,000 Mohms
- Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
- Carry Rating: 5 amps, maximum rise of 20°C
- Switch Capacitance: 2 pF at 1 megahertz
Pricing Section
Global Stock:
5,017
USA:
5,017
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.96
20
$1.92
40
$1.90
125
$1.87
250+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
Through Hole