Manufacturer Part #
MCP3201-CI/MS
Single Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - MSOP-8
Product Specification Section
Microchip MCP3201-CI/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/19/2025 Details and Download
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Active
Active
Microchip MCP3201-CI/MS - Technical Attributes
Attributes Table
Interface: | SPI |
No of Channels: | 1 |
Resolution: | 12b |
Supply Voltage: | 2.7V to 5.5V |
Sampling Rate: | 100kbps |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$1.27
40
$1.25
125
$1.23
400
$1.22
1,250+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount