Manufacturer Part #
PVT412LPBF
PVT Photovoltaic 400 V 0.12 A 35 Ohm SPST (1 Form A) Solid State Relay - DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:MDIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVT412LPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
03/11/2025
Details and Download
Process Change
06/26/2023
Details and Download
Part Status:
Obsolete
Obsolete
Infineon PVT412LPBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 400V |
| On-state Resistance-Max: | 35Ω |
| Input Current: | 25mA |
| Contact Current-Max: | 120mA |
| Isolation Voltage-RMS: | 4000V |
| Dielectric Withstanding Voltage: | 4000V |
| Capacitance: | 1pF |
| Turn-on Delay Time: | 2ms |
| Turn-off Delay Time: | 0.5ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | MDIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.27
25
$3.22
40
$3.20
100
$3.15
150+
$3.09
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MDIP-6
Mounting Method:
Through Hole